
SRN4018BTA-220M | |
|---|---|
DigiKey Part Number | 118-SRN4018BTA-220MTR-ND - Tape & Reel (TR) 118-SRN4018BTA-220MCT-ND - Cut Tape (CT) 118-SRN4018BTA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018BTA-220M |
Description | FIXED IND 22UH 720MA 290 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 720 mA 290mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 290mOhm |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 900mA | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 1,25000 zł | 12,50 zł |
| 100 | 1,02660 zł | 102,66 zł |
| 1 000 | 0,84427 zł | 844,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,75921 zł | 2 657,24 zł |
| 7 000 | 0,71596 zł | 5 011,72 zł |
| 10 500 | 0,69183 zł | 7 264,21 zł |
| 17 500 | 0,66263 zł | 11 596,03 zł |
| 24 500 | 0,64410 zł | 15 780,45 zł |
| 35 000 | 0,62503 zł | 21 876,05 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

