
SRN4018BTA-1R2Y | |
|---|---|
DigiKey Part Number | 118-SRN4018BTA-1R2YTR-ND - Tape & Reel (TR) 118-SRN4018BTA-1R2YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRN4018BTA-1R2Y |
Description | FIXED IND 1.2UH 2.8A 30 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 2.8 A 30mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 30mOhm |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 81MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±30% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 3.7A | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 1,19900 zł | 11,99 zł |
| 100 | 0,98710 zł | 98,71 zł |
| 1 000 | 0,81181 zł | 811,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,73001 zł | 2 555,04 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

