
SRN4012T-1R0M | |
|---|---|
DigiKey Part Number | SRN4012T-1R0M-TR-ND - Tape & Reel (TR) SRN4012T-1R0M-CT-ND - Cut Tape (CT) SRN4012T-1R0M-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012T-1R0M |
Description | FIXED IND 1UH 2.2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 42mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4012T-1R0M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm |
Series | Q @ Freq 6 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,82200 zł | 8,22 zł |
| 100 | 0,67720 zł | 67,72 zł |
| 1 000 | 0,55679 zł | 556,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,49011 zł | 2 205,49 zł |
| 9 000 | 0,46218 zł | 4 159,62 zł |
| 13 500 | 0,44659 zł | 6 028,97 zł |
| 22 500 | 0,42773 zł | 9 623,92 zł |
| 31 500 | 0,41575 zł | 13 096,12 zł |
| 45 000 | 0,40344 zł | 18 154,80 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |


