
SRN4012BTA-R68M | |
|---|---|
DigiKey Part Number | 118-SRN4012BTA-R68MTR-ND - Tape & Reel (TR) 118-SRN4012BTA-R68MCT-ND - Cut Tape (CT) 118-SRN4012BTA-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012BTA-R68M |
Description | FIXED IND 680NH 5A 43 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 5 A 43mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 188MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 zł | 1,43 zł |
| 10 | 1,17800 zł | 11,78 zł |
| 100 | 0,96880 zł | 96,88 zł |
| 1 000 | 0,79681 zł | 796,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70847 zł | 2 833,88 zł |
| Unit Price without VAT: | 1,43000 zł |
|---|---|
| Unit Price with VAT: | 1,75890 zł |

