5.6 µH Shielded Wirewound Inductor 2.1 A 162mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4012BTA-5R6M

DigiKey Part Number
118-SRN4012BTA-5R6MTR-ND - Tape & Reel (TR)
118-SRN4012BTA-5R6MCT-ND - Cut Tape (CT)
118-SRN4012BTA-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4012BTA-5R6M
Description
FIXED IND 5.6UH 2.1A 162 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Wirewound Inductor 2.1 A 162mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
162mOhm Max
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
53MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
1.4A
Height - Seated (Max)
0.047" (1.20mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 556
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 zł1,47 zł
101,19900 zł11,99 zł
1000,98640 zł98,64 zł
1 0000,81116 zł811,16 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,72123 zł2 884,92 zł
8 0000,68015 zł5 441,20 zł
12 0000,65723 zł7 886,76 zł
20 0000,62950 zł12 590,00 zł
28 0000,61189 zł17 132,92 zł
40 0000,59378 zł23 751,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,47000 zł
Unit Price with VAT:1,80810 zł