
SRN4012BTA-100M | |
|---|---|
DigiKey Part Number | 118-SRN4012BTA-100MTR-ND - Tape & Reel (TR) 118-SRN4012BTA-100MCT-ND - Cut Tape (CT) 118-SRN4012BTA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012BTA-100M |
Description | FIXED IND 10UH 1.4A 276 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.4 A 276mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 276mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 29MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 1,19900 zł | 11,99 zł |
| 100 | 0,98640 zł | 98,64 zł |
| 1 000 | 0,81116 zł | 811,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,72123 zł | 2 884,92 zł |
| 8 000 | 0,68015 zł | 5 441,20 zł |
| 12 000 | 0,65723 zł | 7 886,76 zł |
| 20 000 | 0,62950 zł | 12 590,00 zł |
| 28 000 | 0,61189 zł | 17 132,92 zł |
| 40 000 | 0,59378 zł | 23 751,20 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

