
SRN3015C-R47M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-R47MTR-ND - Tape & Reel (TR) 118-SRN3015C-R47MCT-ND - Cut Tape (CT) 118-SRN3015C-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-R47M |
Description | FIXED IND 470NH 3.7A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Semi-Shielded Inductor 3.7 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 zł | 1,32 zł |
| 10 | 1,08200 zł | 10,82 zł |
| 100 | 0,89000 zł | 89,00 zł |
| 1 000 | 0,73199 zł | 731,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,69018 zł | 1 380,36 zł |
| 4 000 | 0,65080 zł | 2 603,20 zł |
| 6 000 | 0,62884 zł | 3 773,04 zł |
| 10 000 | 0,60225 zł | 6 022,50 zł |
| 14 000 | 0,58537 zł | 8 195,18 zł |
| 20 000 | 0,56800 zł | 11 360,00 zł |
| Unit Price without VAT: | 1,32000 zł |
|---|---|
| Unit Price with VAT: | 1,62360 zł |

