2.2 µH Semi-Shielded Inductor 2.5 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015C-2R2M

DigiKey Part Number
118-SRN3015C-2R2MTR-ND - Tape & Reel (TR)
118-SRN3015C-2R2MCT-ND - Cut Tape (CT)
118-SRN3015C-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015C-2R2M
Description
FIXED IND 2.2UH 2.5A 72 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Inductor 2.5 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
72mOhm Max
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
72MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
3015
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
2.1A
Height - Seated (Max)
0.059" (1.50mm)
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117 168
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 zł1,29 zł
101,05900 zł10,59 zł
1000,87110 zł87,11 zł
1 0000,71651 zł716,51 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,67558 zł1 351,16 zł
4 0000,63704 zł2 548,16 zł
6 0000,61554 zł3 693,24 zł
10 0000,58951 zł5 895,10 zł
14 0000,57299 zł8 021,86 zł
20 0000,55599 zł11 119,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,29000 zł
Unit Price with VAT:1,58670 zł