
SRN3015C-180M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-180MTR-ND - Tape & Reel (TR) 118-SRN3015C-180MCT-ND - Cut Tape (CT) 118-SRN3015C-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-180M |
Description | FIXED IND 18UH 1.1A 456 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 µH Semi-Shielded Inductor 1.1 A 456mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 456mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 730mA | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 1,05900 zł | 10,59 zł |
| 100 | 0,87110 zł | 87,11 zł |
| 1 000 | 0,71651 zł | 716,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,67558 zł | 1 351,16 zł |
| 4 000 | 0,63704 zł | 2 548,16 zł |
| 6 000 | 0,61554 zł | 3 693,24 zł |
| 10 000 | 0,58951 zł | 5 895,10 zł |
| 14 000 | 0,57299 zł | 8 021,86 zł |
| 20 000 | 0,55599 zł | 11 119,80 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

