
SRN3012BTA-R47M | |
|---|---|
DigiKey Part Number | 118-SRN3012BTA-R47MTR-ND - Tape & Reel (TR) 118-SRN3012BTA-R47MCT-ND - Cut Tape (CT) 118-SRN3012BTA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3012BTA-R47M |
Description | FIXED IND 470NH 5.2A 29 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 5.2 A 29mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3012BTA-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 190MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 zł | 1,06 zł |
| 10 | 0,86200 zł | 8,62 zł |
| 100 | 0,70910 zł | 70,91 zł |
| 1 000 | 0,58295 zł | 582,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53107 zł | 1 593,21 zł |
| 6 000 | 0,50078 zł | 3 004,68 zł |
| 9 000 | 0,48389 zł | 4 355,01 zł |
| 15 000 | 0,46343 zł | 6 951,45 zł |
| 21 000 | 0,45044 zł | 9 459,24 zł |
| 30 000 | 0,43709 zł | 13 112,70 zł |
| Unit Price without VAT: | 1,06000 zł |
|---|---|
| Unit Price with VAT: | 1,30380 zł |

