
SRN2012-2R2M | |
|---|---|
DigiKey Part Number | SRN2012-2R2MTR-ND - Tape & Reel (TR) SRN2012-2R2MCT-ND - Cut Tape (CT) SRN2012-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2012-2R2M |
Description | FIXED IND 2.2UH 1.3A 186 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.3 A 186mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN2012-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 186mOhm Max | |
Q @ Freq | 13 @ 1MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 zł | 1,03 zł |
| 10 | 0,82900 zł | 8,29 zł |
| 100 | 0,68230 zł | 68,23 zł |
| 1 000 | 0,56116 zł | 561,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,52911 zł | 1 058,22 zł |
| 4 000 | 0,49891 zł | 1 995,64 zł |
| 6 000 | 0,48207 zł | 2 892,42 zł |
| 10 000 | 0,46166 zł | 4 616,60 zł |
| 14 000 | 0,44871 zł | 6 281,94 zł |
| 20 000 | 0,43539 zł | 8 707,80 zł |
| Unit Price without VAT: | 1,03000 zł |
|---|---|
| Unit Price with VAT: | 1,26690 zł |


