
SRN2009T-R47M | |
|---|---|
DigiKey Part Number | SRN2009T-R47MTR-ND - Tape & Reel (TR) SRN2009T-R47MCT-ND - Cut Tape (CT) SRN2009T-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2009T-R47M |
Description | FIXED IND 470NH 2A 38 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2 A 38mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2009T-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm | |
Q @ Freq | 25 @ 1MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 zł | 0,99 zł |
| 10 | 0,81100 zł | 8,11 zł |
| 100 | 0,66650 zł | 66,65 zł |
| 1 000 | 0,54810 zł | 548,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,53744 zł | 1 074,88 zł |
| 4 000 | 0,50677 zł | 2 027,08 zł |
| 6 000 | 0,48966 zł | 2 937,96 zł |
| 10 000 | 0,46894 zł | 4 689,40 zł |
| 14 000 | 0,45579 zł | 6 381,06 zł |
| 20 000 | 0,44226 zł | 8 845,20 zł |
| Unit Price without VAT: | 0,99000 zł |
|---|---|
| Unit Price with VAT: | 1,21770 zł |

