150 nH Shielded Inductor 60 A 0.14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB1012-R15Y

DigiKey Part Number
118-SPB1012-R15YTR-ND - Tape & Reel (TR)
118-SPB1012-R15YCT-ND - Cut Tape (CT)
118-SPB1012-R15YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPB1012-R15Y
Description
FIXED IND 150NH 60A 0.14 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 nH Shielded Inductor 60 A 0.14mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPB1012-R15Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
70A
Shielding
Shielded
DC Resistance (DCR)
0.14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.244" W (10.00mm x 6.20mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,79000 zł6,79 zł
105,58000 zł55,80 zł
1004,58810 zł458,81 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3504,12560 zł1 443,96 zł
7003,89044 zł2 723,31 zł
1 0503,75928 zł3 947,24 zł
1 7503,60048 zł6 300,84 zł
2 4503,49967 zł8 574,19 zł
3 5003,40702 zł11 924,57 zł
Manufacturers Standard Package
Unit Price without VAT:6,79000 zł
Unit Price with VAT:8,35170 zł