
SPB1012-R10Y | |
|---|---|
DigiKey Part Number | 118-SPB1012-R10YTR-ND - Tape & Reel (TR) 118-SPB1012-R10YCT-ND - Cut Tape (CT) 118-SPB1012-R10YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1012-R10Y |
Description | FIXED IND 100NH 60A 0.14 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 60 A 0.14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1012-R10Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 92A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.244" W (10.00mm x 6.20mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 zł | 6,79 zł |
| 10 | 5,58000 zł | 55,80 zł |
| 100 | 4,58810 zł | 458,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,12560 zł | 1 443,96 zł |
| 700 | 3,89044 zł | 2 723,31 zł |
| 1 050 | 3,75928 zł | 3 947,24 zł |
| 1 750 | 3,60048 zł | 6 300,84 zł |
| 2 450 | 3,49967 zł | 8 574,19 zł |
| 3 500 | 3,40702 zł | 11 924,57 zł |
| Unit Price without VAT: | 6,79000 zł |
|---|---|
| Unit Price with VAT: | 8,35170 zł |

