
SPB1007-R23M | |
|---|---|
DigiKey Part Number | 118-SPB1007-R23MTR-ND - Tape & Reel (TR) 118-SPB1007-R23MCT-ND - Cut Tape (CT) 118-SPB1007-R23MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1007-R23M |
Description | FIXED IND 230NH 61A 0.35 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 230 nH Shielded Inductor 61 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1007-R23M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 zł | 4,26 zł |
| 10 | 3,50300 zł | 35,03 zł |
| 100 | 2,88080 zł | 288,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,51300 zł | 1 256,50 zł |
| 1 000 | 2,36968 zł | 2 369,68 zł |
| 1 500 | 2,28974 zł | 3 434,61 zł |
| 2 500 | 2,19297 zł | 5 482,42 zł |
| 3 500 | 2,13153 zł | 7 460,36 zł |
| 5 000 | 2,06833 zł | 10 341,65 zł |
| 12 500 | 2,03138 zł | 25 392,25 zł |
| Unit Price without VAT: | 4,26000 zł |
|---|---|
| Unit Price with VAT: | 5,23980 zł |

