150 nH Shielded Inductor 61 A 0.35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB1007-R15M

DigiKey Part Number
118-SPB1007-R15MTR-ND - Tape & Reel (TR)
118-SPB1007-R15MCT-ND - Cut Tape (CT)
118-SPB1007-R15MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPB1007-R15M
Description
FIXED IND 150NH 61A 0.35 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 nH Shielded Inductor 61 A 0.35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPB1007-R15M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
76A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.315" W (10.50mm x 8.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,26000 zł4,26 zł
103,50300 zł35,03 zł
1002,88080 zł288,08 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,51300 zł1 256,50 zł
1 0002,36968 zł2 369,68 zł
1 5002,28974 zł3 434,61 zł
2 5002,19297 zł5 482,42 zł
3 5002,13153 zł7 460,36 zł
5 0002,06833 zł10 341,65 zł
12 5002,03138 zł25 392,25 zł
Manufacturers Standard Package
Unit Price without VAT:4,26000 zł
Unit Price with VAT:5,23980 zł