



SMCJ24CA-Q | |
|---|---|
DigiKey Part Number | SMCJ24CA-QTR-ND - Tape & Reel (TR) SMCJ24CA-QCT-ND - Cut Tape (CT) SMCJ24CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA-Q |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 zł | 4,78 zł |
| 10 | 2,99500 zł | 29,95 zł |
| 100 | 1,97170 zł | 197,17 zł |
| 500 | 1,53292 zł | 766,46 zł |
| 1 000 | 1,39154 zł | 1 391,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21201 zł | 3 636,03 zł |
| 6 000 | 1,12162 zł | 6 729,72 zł |
| 9 000 | 1,07559 zł | 9 680,31 zł |
| 15 000 | 1,02387 zł | 15 358,05 zł |
| 21 000 | 0,99324 zł | 20 858,04 zł |
| 30 000 | 0,96349 zł | 28 904,70 zł |
| Unit Price without VAT: | 4,78000 zł |
|---|---|
| Unit Price with VAT: | 5,87940 zł |

