13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ8.0CA-Q

DigiKey Part Number
118-SMBJ8.0CA-QTR-ND - Tape & Reel (TR)
118-SMBJ8.0CA-QCT-ND - Cut Tape (CT)
118-SMBJ8.0CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ8.0CA-Q
Description
TVS DIODE 8VWM 13.6VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
44.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
8V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
8.89V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
13.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 zł2,62 zł
101,62300 zł16,23 zł
1001,04240 zł104,24 zł
5000,79090 zł395,45 zł
1 0000,70976 zł709,76 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60661 zł1 819,83 zł
6 0000,55462 zł3 327,72 zł
9 0000,52813 zł4 753,17 zł
15 0000,49836 zł7 475,40 zł
21 0000,48073 zł10 095,33 zł
30 0000,46360 zł13 908,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,62000 zł
Unit Price with VAT:3,22260 zł