


SMBJ200A | |
|---|---|
DigiKey Part Number | SMBJ200ABBTR-ND - Tape & Reel (TR) SMBJ200ABBCT-ND - Cut Tape (CT) SMBJ200ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ200A |
Description | TVS DIODE 200VWM 324VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ200A Models |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 200V | Supplier Device Package |
Voltage - Breakdown (Min) 224V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 324V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,07500 zł | 20,75 zł |
| 100 | 1,34400 zł | 134,40 zł |
| 500 | 1,02962 zł | 514,81 zł |
| 1 000 | 0,92819 zł | 928,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79928 zł | 2 397,84 zł |
| 6 000 | 0,73434 zł | 4 406,04 zł |
| 9 000 | 0,70126 zł | 6 311,34 zł |
| 15 000 | 0,66408 zł | 9 961,20 zł |
| 21 000 | 0,64207 zł | 13 483,47 zł |
| 30 000 | 0,62069 zł | 18 620,70 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

