


SMAJ7.0CA-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ7.0CA-QTR-ND - Tape & Reel (TR) 118-SMAJ7.0CA-QCT-ND - Cut Tape (CT) 118-SMAJ7.0CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0CA-Q |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,41500 zł | 14,15 zł |
| 100 | 0,90380 zł | 90,38 zł |
| 500 | 0,68246 zł | 341,23 zł |
| 1 000 | 0,61094 zł | 610,94 zł |
| 2 000 | 0,55071 zł | 1 101,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48543 zł | 2 427,15 zł |
| 10 000 | 0,44506 zł | 4 450,60 zł |
| 15 000 | 0,42449 zł | 6 367,35 zł |
| 25 000 | 0,40137 zł | 10 034,25 zł |
| 35 000 | 0,38769 zł | 13 569,15 zł |
| 50 000 | 0,37439 zł | 18 719,50 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

