


SMA6J18CA-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J18CA-QTR-ND - Tape & Reel (TR) 118-SMA6J18CA-QCT-ND - Cut Tape (CT) 118-SMA6J18CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J18CA-Q |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 20.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 zł | 2,44 zł |
| 10 | 1,50800 zł | 15,08 zł |
| 100 | 0,96520 zł | 96,52 zł |
| 500 | 0,73036 zł | 365,18 zł |
| 1 000 | 0,65457 zł | 654,57 zł |
| 2 000 | 0,59073 zł | 1 181,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52157 zł | 2 607,85 zł |
| 10 000 | 0,47880 zł | 4 788,00 zł |
| 15 000 | 0,45701 zł | 6 855,15 zł |
| 25 000 | 0,43252 zł | 10 813,00 zł |
| 35 000 | 0,41802 zł | 14 630,70 zł |
| 50 000 | 0,40393 zł | 20 196,50 zł |
| Unit Price without VAT: | 2,44000 zł |
|---|---|
| Unit Price with VAT: | 3,00120 zł |

