


SMAJ100A-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ100A-QTR-ND - Tape & Reel (TR) 118-SMAJ100A-QCT-ND - Cut Tape (CT) 118-SMAJ100A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ100A-Q |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 162V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,28200 zł | 12,82 zł |
| 100 | 0,81440 zł | 81,44 zł |
| 500 | 0,61252 zł | 306,26 zł |
| 1 000 | 0,54738 zł | 547,38 zł |
| 2 000 | 0,49246 zł | 984,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43296 zł | 2 164,80 zł |
| 10 000 | 0,39615 zł | 3 961,50 zł |
| 15 000 | 0,37740 zł | 5 661,00 zł |
| 25 000 | 0,35632 zł | 8 908,00 zł |
| 35 000 | 0,34384 zł | 12 034,40 zł |
| 50 000 | 0,33171 zł | 16 585,50 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |




