
SM42002EL | |
|---|---|
DigiKey Part Number | 118-SM42002ELTR-ND - Tape & Reel (TR) 118-SM42002ELCT-ND - Cut Tape (CT) 118-SM42002ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM42002EL |
Description | LAN TRANSFORMER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 230µH LAN 2.5G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM42002EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 230µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.575" W (17.53mm x 14.60mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Operating Temperature | 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 zł | 9,16 zł |
| 10 | 8,29500 zł | 82,95 zł |
| 25 | 7,96600 zł | 199,15 zł |
| 50 | 7,72380 zł | 386,19 zł |
| 100 | 7,48790 zł | 748,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,03385 zł | 2 813,54 zł |
| 800 | 6,81543 zł | 5 452,34 zł |
| 1 200 | 6,69035 zł | 8 028,42 zł |
| 2 000 | 6,53558 zł | 13 071,16 zł |
| 2 800 | 6,43533 zł | 18 018,92 zł |
| 4 000 | 6,33050 zł | 25 322,00 zł |
| Unit Price without VAT: | 9,16000 zł |
|---|---|
| Unit Price with VAT: | 11,26680 zł |

