Similar

SF-1210S150W-2 | |
|---|---|
DigiKey Part Number | SF-1210S150W-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF-1210S150W-2 |
Description | FUSE BRDMT 1.5A 125VAC/65DC 1210 |
Customer Reference | |
Detailed Description | 1.5 A 125 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) | Melting I²t 0.5 |
Part Status Obsolete | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.098" W x 0.063" H (3.20mm x 2.50mm x 1.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.05 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-1206S150W-2 | Bourns Inc. | 3 176 | SF-1206S150W-2CT-ND | 4,81000 zł | Similar |


