
SF-0603FP400M-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603FP400M-2TR-ND - Tape & Reel (TR) 118-SF-0603FP400M-2CT-ND - Cut Tape (CT) 118-SF-0603FP400M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP400M-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP400M-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.15 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.023 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 zł | 3,81 zł |
| 5 | 3,16800 zł | 15,84 zł |
| 10 | 2,91900 zł | 29,19 zł |
| 50 | 2,42160 zł | 121,08 zł |
| 100 | 2,23460 zł | 223,46 zł |
| 250 | 2,00868 zł | 502,17 zł |
| 500 | 1,85242 zł | 926,21 zł |
| 1 000 | 1,70768 zł | 1 707,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,38053 zł | 8 283,18 zł |
| 12 000 | 1,26996 zł | 15 239,52 zł |
| 18 000 | 1,25678 zł | 22 622,04 zł |
| Unit Price without VAT: | 3,81000 zł |
|---|---|
| Unit Price with VAT: | 4,68630 zł |

