10 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 64mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1045-100M

DigiKey Part Number
SDR1045-100MTR-ND - Tape & Reel (TR)
SDR1045-100MCT-ND - Cut Tape (CT)
SDR1045-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1045-100M
Description
FIXED IND 10UH 3.2A 64 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 64mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1045-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
64mOhm Max
Series
Q @ Freq
26 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
27.8MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
3.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF0581.103NLPulse Electronics2 690553-3635-ND2,92717 złDirect
In-Stock: 630
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,23000 zł3,23 zł
102,67200 zł26,72 zł
1002,19650 zł219,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,86203 zł1 303,42 zł
1 4001,75585 zł2 458,19 zł
2 1001,69660 zł3 562,86 zł
3 5001,62489 zł5 687,11 zł
4 9001,57936 zł7 738,86 zł
7 0001,53253 zł10 727,71 zł
Manufacturers Standard Package
Unit Price without VAT:3,23000 zł
Unit Price with VAT:3,97290 zł