
SDE0805A-330M | |
|---|---|
DigiKey Part Number | SDE0805A-330MTR-ND - Tape & Reel (TR) SDE0805A-330MCT-ND - Cut Tape (CT) SDE0805A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0805A-330M |
Description | FIXED IND 33UH 2A 130 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0805A-330M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Frequency - Self Resonant 13.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| 10 | 1,64800 zł | 16,48 zł |
| 25 | 1,52520 zł | 38,13 zł |
| 50 | 1,43840 zł | 71,92 zł |
| 100 | 1,35590 zł | 135,59 zł |
| 250 | 1,25432 zł | 313,58 zł |
| 500 | 1,18266 zł | 591,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,11512 zł | 1 115,12 zł |
| 2 000 | 1,05148 zł | 2 102,96 zł |
| 3 000 | 1,01599 zł | 3 047,97 zł |
| 5 000 | 0,97302 zł | 4 865,10 zł |
| 7 000 | 0,94574 zł | 6 620,18 zł |
| 10 000 | 0,91767 zł | 9 176,70 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |

