Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA2-3000-CLT-STD | |
|---|---|
DigiKey Part Number | SA2-3000-CLT-STDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA2-3000-CLT-STD |
Description | GDT 3000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SA2-3000-CLT-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,34132 zł | 32 047,92 zł |
| Unit Price without VAT: | 5,34132 zł |
|---|---|
| Unit Price with VAT: | 6,56982 zł |





