Direct

RLB9012-270KL | |
|---|---|
DigiKey Part Number | RLB9012-270KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-270KL |
Description | FIXED IND 27UH 2.22A 80 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 2.22 A 80mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-270KL Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 40 @ 2.52MHz |
Series | Frequency - Self Resonant 8.5MHz |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.480" (12.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6000-270K-RC | Bourns Inc. | 251 | M8621-ND | 2,91000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,83100 zł | 18,31 zł |
| 25 | 1,69360 zł | 42,34 zł |
| 50 | 1,59720 zł | 79,86 zł |
| 200 | 1,41960 zł | 283,92 zł |
| 400 | 1,33838 zł | 535,35 zł |
| 600 | 1,29317 zł | 775,90 zł |
| 1 000 | 1,23832 zł | 1 238,32 zł |
| 2 600 | 1,14203 zł | 2 969,28 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |


