
RL110S-471L-RC | |
|---|---|
DigiKey Part Number | RL110S-471L-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL110S-471L-RC |
Description | FIXED IND 470UH 570MA 980 MOHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 570 mA 980mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | RL110S-471L-RC Models |
Category | DC Resistance (DCR) 980mOhm Max |
Mfr | Q @ Freq 25 @ 790kHz |
Series | Frequency - Self Resonant 1.5MHz |
Packaging Tube | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder, 4 Leads |
Inductance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |

