200 mOhms ±5% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR1913WR200J

DigiKey Part Number
PWR1913WR200J-ND
Manufacturer
Manufacturer Product Number
PWR1913WR200J
Description
RES 0.2 OHM 5% 1/2W 1913
Customer Reference
Detailed Description
200 mOhms ±5% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR1913WR200J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
1913 J-Lead
Part Status
Obsolete
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Resistance
Height - Seated (Max)
0.126" (3.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable