
PWR163S-25-47R0FE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-47R0FETR-ND - Tape & Reel (TR) 118-PWR163S-25-47R0FECT-ND - Cut Tape (CT) 118-PWR163S-25-47R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-47R0FE |
Description | RES SMD 47 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-47R0FE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,75000 zł | 19,75 zł |
| 10 | 13,43000 zł | 134,30 zł |
| 25 | 11,71880 zł | 292,97 zł |
| 50 | 10,64600 zł | 532,30 zł |
| 100 | 9,73430 zł | 973,43 zł |
| 250 | 8,73600 zł | 2 184,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,11154 zł | 4 055,77 zł |
| 1 000 | 7,58115 zł | 7 581,15 zł |
| 1 500 | 7,30876 zł | 10 963,14 zł |
| 2 500 | 7,00070 zł | 17 501,75 zł |
| 3 500 | 6,81719 zł | 23 860,17 zł |
| 5 000 | 6,68787 zł | 33 439,35 zł |
| Unit Price without VAT: | 19,75000 zł |
|---|---|
| Unit Price with VAT: | 24,29250 zł |

