
PTV111-4215A-B502 | |
|---|---|
DigiKey Part Number | PTV111-4215A-B502-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-4215A-B502 |
Description | POT 5K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV111-4215A-B502 Models |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 5k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch Detent | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,31445 zł | 3 314,45 zł |
| Unit Price without VAT: | 3,31445 zł |
|---|---|
| Unit Price with VAT: | 4,07677 zł |














