New at DigiKey
Image for PTD902-1020F-A103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTD902-1020F-A103

DigiKey Part Number
118-PTD902-1020F-A103-ND
Manufacturer
Manufacturer Product Number
PTD902-1020F-A103
Description
CAP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Rotation
300°
Series
Resistive Material
Carbon
Packaging
Tray
Termination Style
PC Pins, Board Locks
Part Status
Active
Actuator Type
Flatted
Resistance (Ohms)
10k
Actuator Length
0.787" (20.00mm)
Tolerance
±10%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.05W, 1/20W
Bushing Thread
M7 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Logarithmic
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Number of Gangs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
7565,06948 zł3 832,53 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,06948 zł
Unit Price with VAT:6,23546 zł