
PQ2614BLA-3R3K | |
|---|---|
DigiKey Part Number | PQ2614BLA-3R3K-ND |
Manufacturer | |
Manufacturer Product Number | PQ2614BLA-3R3K |
Description | FIXED IND 3.3UH 30A 1.6 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 30 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PQ2614BLA-3R3K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.6mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 1.098" L x 0.780" W (27.90mm x 19.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.630" (16.00mm) |
Current - Saturation (Isat) 54A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,74000 zł | 11,74 zł |
| 25 | 8,93240 zł | 223,31 zł |
| 100 | 7,94140 zł | 794,14 zł |
| 1 000 | 6,53547 zł | 6 535,47 zł |
| 5 000 | 6,01459 zł | 30 072,95 zł |
| Unit Price without VAT: | 11,74000 zł |
|---|---|
| Unit Price with VAT: | 14,44020 zł |

