Similar

PM74SH-391M-RC | |
|---|---|
DigiKey Part Number | PM74SH-391M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM74SH-391M-RC |
Description | FIXED IND 390UH 350MA 1.2 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SH-391M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Q @ Freq 27 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 225mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0908-391YL | Bourns Inc. | 0 | SRR0908-391YL-ND | 2,11624 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,38091 zł | 1 380,91 zł |
| Unit Price without VAT: | 1,38091 zł |
|---|---|
| Unit Price with VAT: | 1,69852 zł |


