PM518S-100-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 975
Unit Price: 2,37000 zł
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM518S-100-RC

DigiKey Part Number
PM518S-100-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM518S-100-RC
Description
FIXED IND 10UH 1.1A 130 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM518S-100-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
130mOhm Max
Series
Q @ Freq
11 @ 2.52MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
41MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
1.25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR5018-100YBourns Inc.975118-SRR5018-100YCT-ND2,37000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,03570 zł4 071,40 zł
Manufacturers Standard Package
Unit Price without VAT:2,03570 zł
Unit Price with VAT:2,50391 zł