Direct
Direct

PM40-471K | |
|---|---|
DigiKey Part Number | M1145TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM40-471K |
Description | FIXED IND 470UH 62MA 26 OHM SMD |
Customer Reference | |
Detailed Description | 470 µH Unshielded Molded Inductor 62 mA 26Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 26Ohm Max |
Mfr | Q @ Freq 30 @ 796kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-471JL | Bourns Inc. | 1 672 | 118-CM453232-471JLCT-ND | 1,08000 zł | Direct |
| CM453232-471KL | Bourns Inc. | 0 | CM453232-471KLCT-ND | 1,04000 zł | Direct |
| 1812-474J | Delevan | 0 | DN12474JTR-ND | 7,71102 zł | Similar |



