
SRN6045-221M | |
|---|---|
DigiKey Part Number | SRN6045-221MTR-ND - Tape & Reel (TR) SRN6045-221MCT-ND - Cut Tape (CT) SRN6045-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045-221M |
Description | FIXED IND 220UH 600MA 1.18 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 600 mA 1.18Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045-221M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.18Ohm Max |
Series | Q @ Freq 25 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,28200 zł | 12,82 zł |
| 100 | 1,05350 zł | 105,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,86628 zł | 866,28 zł |
| 2 000 | 0,81682 zł | 1 633,64 zł |
| 3 000 | 0,78923 zł | 2 367,69 zł |
| 5 000 | 0,75583 zł | 3 779,15 zł |
| 7 000 | 0,73462 zł | 5 142,34 zł |
| 10 000 | 0,71280 zł | 7 128,00 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |


