22 µH Shielded Drum Core, Wirewound Inductor 3 A 67.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM124SH-220M-RC

DigiKey Part Number
118-PM124SH-220M-RCTR-ND - Tape & Reel (TR)
118-PM124SH-220M-RCCT-ND - Cut Tape (CT)
118-PM124SH-220M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM124SH-220M-RC
Description
FIXED IND 22UH 3A 67.5 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 3 A 67.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM124SH-220M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
67.5mOhm Max
Series
Q @ Freq
18 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
16MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
2.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1240-220MBourns Inc.62SRR1240-220MCT-ND1,00000 złSimilar
In-Stock: 142
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,34000 zł4,34 zł
103,58000 zł35,80 zł
253,31200 zł82,80 zł
503,12320 zł156,16 zł
1002,94450 zł294,45 zł
2502,72412 zł681,03 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,56864 zł1 284,32 zł
1 0002,42214 zł2 422,14 zł
1 5002,34046 zł3 510,69 zł
2 5002,24152 zł5 603,80 zł
3 5002,17873 zł7 625,55 zł
5 0002,11413 zł10 570,65 zł
Manufacturers Standard Package
Unit Price without VAT:4,34000 zł
Unit Price with VAT:5,33820 zł