
PM1210-121J-RC | |
|---|---|
DigiKey Part Number | M8553TR-ND - Tape & Reel (TR) M8553CT-ND - Cut Tape (CT) M8553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-121J-RC |
Description | FIXED IND 120UH 55MA 11 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 55 mA 11Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-121J-RC Models |
Category | DC Resistance (DCR) 11Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,86900 zł | 8,69 zł |
| 100 | 0,71350 zł | 71,35 zł |
| 1 000 | 0,58670 zł | 586,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,55318 zł | 1 106,36 zł |
| 4 000 | 0,52162 zł | 2 086,48 zł |
| 6 000 | 0,50401 zł | 3 024,06 zł |
| 10 000 | 0,48268 zł | 4 826,80 zł |
| 14 000 | 0,46914 zł | 6 567,96 zł |
| 20 000 | 0,45522 zł | 9 104,40 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

