PM105SB-560L-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,48000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,81335 zł
Datasheet
56 µH Shielded Drum Core, Wirewound Inductor 930 mA 190mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105SB-560L-RC

DigiKey Part Number
M8442TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM105SB-560L-RC
Description
FIXED IND 56UH 930MA 190 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 930 mA 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM105SB-560L-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
190mOhm Max
Mfr
Q @ Freq
26 @ 2.52MHz
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.390" L x 0.390" W (9.90mm x 9.90mm)
Tolerance
±15%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR1006-560KLBourns Inc.0SDR1006-560KLCT-ND2,48000 złSimilar
SRR0905-560YBourns Inc.0SRR0905-560YTR-ND1,81335 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,85055 zł1 850,55 zł
Unit Price without VAT:1,85055 zł
Unit Price with VAT:2,27618 zł