
PM105SB-470L-RC | |
|---|---|
DigiKey Part Number | M8441TR-ND - Tape & Reel (TR) M8441CT-ND - Cut Tape (CT) M8441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105SB-470L-RC |
Description | FIXED IND 47UH 1A 140 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-470L-RC Models |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.390" L x 0.390" W (9.90mm x 9.90mm) |
Tolerance ±15% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,73600 zł | 27,36 zł |
| 100 | 2,25000 zł | 225,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96252 zł | 981,26 zł |
| 1 000 | 1,85055 zł | 1 850,55 zł |
| 1 500 | 1,78812 zł | 2 682,18 zł |
| 2 500 | 1,71248 zł | 4 281,20 zł |
| 3 500 | 1,66446 zł | 5 825,61 zł |
| 5 000 | 1,61506 zł | 8 075,30 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

