Direct
Similar
Similar

PM105S-180M | |
|---|---|
DigiKey Part Number | M1028TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM105S-180M |
Description | FIXED IND 18UH 1.89A 80 MOHM SMD |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 1.89 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.362" W (10.00mm x 9.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM105SB-180M-RC | Bourns Inc. | 0 | M8436TR-ND | 1,85055 zł | Direct |
| SDR1006-180ML | Bourns Inc. | 651 | SDR1006-180MLCT-ND | 2,48000 zł | Similar |
| SRR0908-180ML | Bourns Inc. | 0 | SRR0908-180ML-ND | 2,11624 zł | Similar |




