


P6SMB300A | |
|---|---|
DigiKey Part Number | P6SMB300ABBTR-ND - Tape & Reel (TR) P6SMB300ABBCT-ND - Cut Tape (CT) P6SMB300ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB300A |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 1,97900 zł | 19,79 zł |
| 100 | 1,28080 zł | 128,08 zł |
| 500 | 0,97914 zł | 489,57 zł |
| 1 000 | 0,88194 zł | 881,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75835 zł | 2 275,05 zł |
| 6 000 | 0,69611 zł | 4 176,66 zł |
| 9 000 | 0,66439 zł | 5 979,51 zł |
| 15 000 | 0,62875 zł | 9 431,25 zł |
| 21 000 | 0,60764 zł | 12 760,44 zł |
| 30 000 | 0,58714 zł | 17 614,20 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |


