


P6SMB68CA-Q | |
|---|---|
DigiKey Part Number | 118-P6SMB68CA-QTR-ND - Tape & Reel (TR) 118-P6SMB68CA-QCT-ND - Cut Tape (CT) 118-P6SMB68CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB68CA-Q |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 1,28200 zł | 12,82 zł |
| 100 | 0,87260 zł | 87,26 zł |
| 500 | 0,68226 zł | 341,13 zł |
| 1 000 | 0,54580 zł | 545,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45962 zł | 1 378,86 zł |
| 6 000 | 0,45244 zł | 2 714,64 zł |
| 9 000 | 0,44436 zł | 3 999,24 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

