


1.5SMC30CA-Q | |
|---|---|
DigiKey Part Number | 118-1.5SMC30CA-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30CA-Q |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 25.6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.5V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 41.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ24CAH | Eaton - Electronics Division | 2 872 | 283-SMCJ24CAHCT-ND | 3,30000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,18338 zł | 14 200,56 zł |
| Unit Price without VAT: | 1,18338 zł |
|---|---|
| Unit Price with VAT: | 1,45556 zł |


