


MF-USML700/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-USML700/6-2TR-ND - Tape & Reel (TR) 118-MF-USML700/6-2CT-ND - Cut Tape (CT) 118-MF-USML700/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USML700/6-2 |
Description | PTC RESET FUSE 6V 7A 1210 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 7 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 8 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 7 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 14 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 zł | 3,45 zł |
| 5 | 2,85200 zł | 14,26 zł |
| 10 | 2,63200 zł | 26,32 zł |
| 50 | 2,18460 zł | 109,23 zł |
| 100 | 2,01590 zł | 201,59 zł |
| 250 | 1,81192 zł | 452,98 zł |
| 500 | 1,67108 zł | 835,54 zł |
| 1 000 | 1,54060 zł | 1 540,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,32849 zł | 4 649,72 zł |
| 7 000 | 1,22290 zł | 8 560,30 zł |
| 10 500 | 1,16468 zł | 12 229,14 zł |
| 17 500 | 1,12213 zł | 19 637,28 zł |
| Unit Price without VAT: | 3,45000 zł |
|---|---|
| Unit Price with VAT: | 4,24350 zł |










