MF-USML600-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3 270
Unit Price: 3,52000 zł
Datasheet
Polymeric PTC Resettable Fuse 6V 6 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 6 A Ih Surface Mount 1210 (3225 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-USML600-2

DigiKey Part Number
MF-USML600-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-USML600-2
Description
PTC RESET FUSE 6V 6A 1210
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 6 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-USML600-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
12 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
1 mOhms
Resistance - Post Trip (R1) (Max)
14 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes