Similar



MF-USML500/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-USML500/6-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-USML500/6-2 |
Description | PTC RESET FUSE 6V 5A 1210 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 12 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 5 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 10 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTSLR12106V500 | Eaton - Electronics Division | 2 971 | 283-PTSLR12106V500CT-ND | 3,23000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,32849 zł | 4 649,72 zł |
| Unit Price without VAT: | 1,32849 zł |
|---|---|
| Unit Price with VAT: | 1,63404 zł |


